Part Details for 213274-0002 by Molex
Overview of 213274-0002 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213274-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3893
|
Newark | Special Term, Busbar Skt, Open Wall, 4Vt, Product Range:Powerplane 213274 Series, Termination:Screw, Terminal Type:Busbar Socket Rohs Compliant: Yes |Molex 213274-0002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$5.1600 | Buy Now |
DISTI #
2132740002
|
Avnet Americas | Connector Power Receptacle 1 Position Busbar Vertical Screw Mount 1 Port Tray - Trays (Alt: 2132740002) RoHS: Not Compliant Min Qty: 360 Package Multiple: 180 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.3800 / $7.4460 | Buy Now |
DISTI #
33AK3893
|
Avnet Americas | Connector Power Receptacle 1 Position Busbar Vertical Screw Mount 1 Port Tray - Bulk (Alt: 33AK3893) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 176 Partner Stock |
|
$9.2300 / $10.6700 | Buy Now |
DISTI #
538-213274-0002
|
Mouser Electronics | Heavy Duty Power Connectors Rceptacl Assmbly Vertcl Mnt Sngl Hole Open Side Walls RoHS: Compliant | 306 |
|
$7.3000 / $9.2200 | Buy Now |
DISTI #
MOL213274-0002
|
Heilind Electronics | 4P VRT BB CON,SCRW MT,OPN END | Americas - 135 in Stock |
|
$5.4179 / $6.5373 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
88 Partner Stock |
|
$5.3300 / $7.5600 | Buy Now |
DISTI #
213274-0002
|
TTI | Heavy Duty Power Connectors Rceptacl Assmbly Vertcl Mnt Sngl Hole Open Side Walls RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$6.0500 / $6.3100 | Buy Now |
DISTI #
2132740002
|
Avnet Americas | Connector Power Receptacle 1 Position Busbar Vertical Screw Mount 1 Port Tray - Trays (Alt: 2132740002) RoHS: Not Compliant Min Qty: 360 Package Multiple: 180 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.3800 / $7.4460 | Buy Now |
DISTI #
33AK3893
|
Avnet Americas | Connector Power Receptacle 1 Position Busbar Vertical Screw Mount 1 Port Tray - Bulk (Alt: 33AK3893) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 176 Partner Stock |
|
$9.2300 / $10.6700 | Buy Now |
DISTI #
MOL213274-0002
|
Interstate Connecting Components | 4P VRT BB CON,SCRW MT,OPN END | 45 |
|
$5.4179 / $6.5373 | Buy Now |