Part Details for 2132114-1 by TE Connectivity
Overview of 2132114-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2132114-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132114-1-ND
|
DigiKey | CONN EDGE DUAL FML 22POS 0.100 Min Qty: 14700 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$3.6859 | Buy Now |
DISTI #
2132114-1
|
Avnet Americas | Conn Card Edge (Alt: 2132114-1) RoHS: Compliant Min Qty: 14700 Package Multiple: 42 | 0 |
|
$3.9070 | Buy Now |
DISTI #
571-2132114-1
|
Mouser Electronics | Headers & Wire Housings SEC II POW CONN ASSY RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14700 Package Multiple: 42 Container: Box | 0Box |
|
$3.4700 | Buy Now |
DISTI #
AMP2132114-1
|
Heilind Electronics | CONNECTOR ASSEMBLY, SEC II POW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7400 / $10.9700 | Buy Now |
DISTI #
2132114-1
|
Avnet Americas | Conn Card Edge (Alt: 2132114-1) RoHS: Compliant Min Qty: 14700 Package Multiple: 42 | 0 |
|
$3.9070 | Buy Now |
DISTI #
AMP2132114-1
|
Interstate Connecting Components | CONNECTOR ASSEMBLY, SEC II POW | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7400 / $10.9700 | Buy Now |
Part Details for 2132114-1
2132114-1 CAD Models
2132114-1 Part Data Attributes:
|
2132114-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132114-1
TE Connectivity
Card Edge Connector, 8+3 Contact(s), 2 Row(s), Straight, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.368 inch | |
Body Depth | 0.609 inch | |
Body Length | 1.959 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 4 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |