Part Details for 211966-2103 by Molex
Overview of 211966-2103 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211966-2103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0678
|
Newark | Slimsas Ra 4X 3.0L 85Ohm 30U Blk |Molex 211966-2103 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $5.5800 | Buy Now |
DISTI #
2119662103
|
Avnet Americas | SLIMSAS RA 4X 3.0L 85OHM 30U BLK - Tape and Reel (Alt: 2119662103) Min Qty: 2400 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7871 / $3.8997 | Buy Now |
DISTI #
538-211966-2103
|
Mouser Electronics | I/O Connectors SlimSAS RA 4X 3.0L 85ohm 30u, BLK RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9300 / $3.0200 | Buy Now |
DISTI #
2119662103
|
Avnet Americas | SLIMSAS RA 4X 3.0L 85OHM 30U BLK - Tape and Reel (Alt: 2119662103) Min Qty: 2400 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7871 / $3.8997 | Buy Now |