-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2110819-1) QSFP+ Enh EVERCLEAR PT Conn
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4994
|
Newark | 2110819-1 - Qsfp+ Enh Everclear Pt Conn Rohs Compliant: Yes |Te Connectivity 2110819-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 1600 |
|
$4.9700 / $5.2500 | Buy Now |
DISTI #
84R9076
|
Newark | I/O Connector, Receptacle, 38 Position, Pcb, Connector Type:Qsfp+, No. Of Contacts:38Contacts, Port Configuration:1 X 1 (Single), Connector Mounting:Surface Mount, Product Range:-, Contact Material:Copper Alloy, Gender:Receptacle Rohs Compliant: Yes |Te Connectivity 2110819-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$1.2500 | Buy Now |
DISTI #
74AJ8919
|
Newark | I/O Conn, Qsfp+, 38Pos, 1Port, R/A Smt Rohs Compliant: Yes |Te Connectivity 2110819-1 Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 400 |
|
$4.9700 / $5.2500 | Buy Now |
DISTI #
A117940CT-ND
|
DigiKey | CONN QSFP+ RCPT 38POS SLD RA SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1458 In Stock |
|
$4.1335 / $6.3500 | Buy Now |
DISTI #
2110819-1
|
Avnet Americas | Conn QSFP+ Receptacle 38 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: 2110819-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 3 Days Container: Reel | 1600 |
|
$3.4009 / $4.0926 | Buy Now |
DISTI #
84R9076
|
Avnet Americas | Conn QSFP+ Receptacle 38 POS 0.8mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 84R9076) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 6 Partner Stock |
|
$5.6800 | Buy Now |
DISTI #
571-2110819-1
|
Mouser Electronics | I/O Connectors SMT Compact I/O Conn 38 Pos Female RoHS: Compliant | 675 |
|
$4.1200 / $6.9800 | Buy Now |
DISTI #
E02:0323_02839480
|
Arrow Electronics | Conn QSFP+ RCP 38 POS 0.8mm Solder RA SMD 32 Terminal 1 Port T/R Min Qty: 800 Package Multiple: 400 Lead time: 2 Weeks Date Code: 2346 | Europe - 800 |
|
$3.9737 / $4.0036 | Buy Now |
DISTI #
V36:1790_11733378
|
Arrow Electronics | Conn QSFP+ RCP 38 POS 0.8mm Solder RA SMD 32 Terminal 1 Port T/R Min Qty: 400 Package Multiple: 400 Lead time: 5 Weeks Date Code: 2151 | Americas - 400 |
|
$3.0020 | Buy Now |
DISTI #
V72:2272_11733378
|
Arrow Electronics | Conn QSFP+ RCP 38 POS 0.8mm Solder RA SMD 32 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2151 Container: Cut Strips | Americas - 191 |
|
$3.5610 / $4.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2110819-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2110819-1
TE Connectivity
(2110819-1) QSFP+ Enh EVERCLEAR PT Conn
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.211 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.717 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.51 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |