Part Details for 211011-01 by Qualtek Electronics Corporation
Overview of 211011-01 by Qualtek Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 211011-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H2281
|
Newark | Power Cord, 5-15P/Free End, 1.83M, 10A, Connector Type A:Nema 5-15P, Connector Type B:Free End, Cable Length - Metric:1.83M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Qualtek Electronics 211011-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 258 |
|
$4.7900 / $6.7100 | Buy Now |
DISTI #
Q941-ND
|
DigiKey | CORD 18AWG NEMA 5-15P TO CBL 6' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1449 In Stock |
|
$2.8838 / $5.3400 | Buy Now |
DISTI #
562-211011-01
|
Mouser Electronics | AC Power Cords SVT, 3X18 BLK 6' 125V 10A RoHS: Compliant | 1357 |
|
$3.1200 / $5.3400 | Buy Now |
DISTI #
70133233
|
RS | Power Cord, NEMA 5-15P to ROJ 2, STRIP 5/8 | Qualtek Electronics Corp. 211011-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 22 |
|
$4.6200 / $5.3400 | Buy Now |
|
Future Electronics | 6 Foot in Length 18 AWG 125 V 10 A NEMA 5-15 Plug 3 Conductor Power Cord RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$3.6100 / $4.1600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 1.828m 18AWG Power 3 POS PL RoHS: Compliant |
321 In Stock 801 Factory Stock |
|
$2.9200 / $6.1000 | Buy Now |
DISTI #
77294105
|
Verical | Cable Assembly AC Power 1.828m NEMA 5-15P 3 POS M 18AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2206 | Americas - 260 |
|
$4.3758 / $7.9324 | Buy Now |
DISTI #
71329617
|
Verical | Cable Assembly AC Power 1.828m NEMA 5-15P 3 POS M 18AWG RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 60 |
|
$3.4400 | Buy Now |
DISTI #
211011-01
|
TME | Cable, 3x18AWG, NEMA 5-15 (B) plug,wires, PVC, 1.8m, black, 10A Min Qty: 1 | 29 |
|
$5.0300 / $7.2300 | Buy Now |
DISTI #
000000000003813487
|
Sager | AC Power Cords SVT, 3X18 BLK 6' 125V 10A Min Qty: 1 | 1265 |
|
$2.7300 / $3.5200 | Buy Now |
Part Details for 211011-01
211011-01 CAD Models
211011-01 Part Data Attributes:
|
211011-01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
211011-01
Qualtek Electronics Corporation
AC Power Cords SVT, 3X18 BLK 6 125V 10A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |