Part Details for 2106-632-SS by RAF Electronic Hardware
Overview of 2106-632-SS by RAF Electronic Hardware
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2106-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8776
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 15.875Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:15.875Mm, Overall Length:15.875Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2106-632-SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
1772-1784-ND
|
DigiKey | HEX STANDOFF #6-32 SS 5/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
428 In Stock |
|
$0.8257 / $1.6500 | Buy Now |
DISTI #
761-2106-632-SS
|
Mouser Electronics | Standoffs & Spacers 5/8 LNGTH 6-32 STD FML HEX STANDOFF RoHS: Compliant | 294 |
|
$0.8250 / $1.3800 | Buy Now |
DISTI #
71322307
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 5/8 Length | RAF 2106-632-SS RoHS: Not Compliant Min Qty: 204 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $2.1900 | RFQ |
|
Bisco Industries | 181 |
|
Buy Now | ||
|
Onlinecomponents.com | 5320 Factory Stock |
|
$0.7650 / $0.9290 | Buy Now | |
DISTI #
66766626
|
Verical | Standoff Hex F 6-32-THD Stainless Steel Plain Min Qty: 9 Package Multiple: 1 | Americas - 103 |
|
$3.4459 / $8.5033 | Buy Now |
DISTI #
66764480
|
Verical | Standoff Hex F 6-32-THD Stainless Steel Plain Min Qty: 9 Package Multiple: 1 | Americas - 78 |
|
$7.9760 | Buy Now |
DISTI #
RAF2106-632-SS
|
DB Roberts | STANDARD HEXAGON FEMALE STAINLESS STEEL | 208 |
|
Buy Now | |
DISTI #
4336575
|
element14 Asia-Pacific | SPACER/STANDOFF, SS, 6.35MM X 15.875MM RoHS: Compliant Min Qty: 1 Container: Each | 173 |
|
$1.6460 / $2.1848 | Buy Now |