Part Details for 21039-0723 by Molex
Overview of 21039-0723 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21039-0723
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M3201
|
Newark | Premoflex 10Mm Lgt 30 Type A 5Ckt/Molex |Molex 21039-0723 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $1.3000 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 5Conductors 1mm 0.03m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
689 Partner Stock |
|
$0.6240 / $1.0200 | Buy Now |
DISTI #
Molex 21039-0723
|
PEI Genesis | Interconnection Device | 689 |
|
Buy Now | |
DISTI #
4249329
|
Farnell | RoHS: Not Compliant Min Qty: 75 Container: Each | 0 |
|
$2.1820 | Buy Now |
|
Master Electronics | FFC Jumper Cable 5Conductors 1mm 0.03m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
689 Partner Stock |
|
$0.6240 / $1.0200 | Buy Now |
DISTI #
10156606
|
TestEquity LLC | Molex 21039-0723 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 30.00mm Cable Length, Tin(Sn) Plating | 689 |
|
$0.7200 | Buy Now |