Part Details for 21039-0480 by Molex
Overview of 21039-0480 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21039-0480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M3064
|
Newark | Premoflex 10Mm Lgt 203 Type D 30Ckt/Molex |Molex 21039-0480 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $3.2500 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 30Conductors 1mm 0.2m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
607 Partner Stock |
|
$1.5100 / $2.5000 | Buy Now |
DISTI #
17267579
|
Verical | Cable Assembly 0.203m 29AWG 1mm 30 to 30 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 607 |
|
$1.7100 / $1.7800 | Buy Now |
DISTI #
Molex 21039-0480
|
PEI Genesis | Interconnection Device | 607 |
|
Buy Now | |
DISTI #
4249326
|
Farnell | CABLE ASSY, FFC, 30POS, 1MM, 203MM LEN RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 325 |
|
$4.5730 | Buy Now |
|
Master Electronics | FFC Jumper Cable 30Conductors 1mm 0.2m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
607 Partner Stock |
|
$1.5100 / $2.5000 | Buy Now |
DISTI #
10156602
|
TestEquity LLC | Molex 21039-0480 1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 203.00mm Cable Length, Tin(Sn) Plating | 607 |
|
$1.8900 | Buy Now |