Part Details for 21039-0445 by Molex
Overview of 21039-0445 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21039-0445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M3040
|
Newark | Premoflex 10Mm Lgt 51 Type A 28Ckt/Molex |Molex 21039-0445 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.5000 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 28Conductors 1mm 0.05m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
213 Partner Stock |
|
$1.1700 / $1.8700 | Buy Now |
DISTI #
65759695
|
Verical | Cable Assembly 0.051m 1mm 28 to 28 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag Min Qty: 47 Package Multiple: 1 | Americas - 213 |
|
$1.3500 | Buy Now |
DISTI #
Molex 21039-0445
|
PEI Genesis | Interconnection Device | 213 |
|
Buy Now | |
DISTI #
4249321
|
Farnell | RoHS: Compliant Min Qty: 35 Container: Each | 0 |
|
$4.6693 | Buy Now |
|
Master Electronics | FFC Jumper Cable 28Conductors 1mm 0.05m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
213 Partner Stock |
|
$1.1700 / $1.8700 | Buy Now |
DISTI #
10156592
|
TestEquity LLC | Molex 21039-0445 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 51.00mm Cable Length, Tin(Sn) Plating | 213 |
|
$1.4400 | Buy Now |