Part Details for 21039-0435 by Molex
Overview of 21039-0435 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21039-0435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1659
|
Newark | Ffc Jumper Cable, No. Of Conductors:26Conductor, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:8", Cable Length - Metric:203Mm, Jacket Color:White, Colour:White, Connector Type A:Ffc Contacts Rohs Compliant: Yes |Molex 21039-0435 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $3.1800 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 26Conductors 1mm 0.2m 1.3A 30V Premo-Flex Bag RoHS: Compliant | 0 |
|
$1.5900 / $2.7200 | Buy Now |
DISTI #
Molex 21039-0435
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now |