Part Details for 21039-0354 by Molex
Overview of 21039-0354 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21039-0354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2978
|
Newark | Premoflex 10Mm Lgt 305 Type D 18Ckt/Molex |Molex 21039-0354 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $3.1100 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 18Conductors 1mm 0.31m 1.3A 30V Premo-Flex Bag RoHS: Compliant | 0 |
|
$1.6300 / $2.8200 | Buy Now |
DISTI #
Molex 21039-0354
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now |