Part Details for 21039-0319 by Molex
Overview of 21039-0319 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21039-0319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2953
|
Newark | Premoflex 10Mm Lgt 127 Type A 16Ckt/Molex |Molex 21039-0319 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.2500 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 16Conductors 1mm 0.127m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
506 Partner Stock |
|
$1.0200 / $1.6400 | Buy Now |
DISTI #
17267527
|
Verical | Cable Assembly 0.127m 1mm 16 to 16 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag Min Qty: 54 Package Multiple: 1 | Americas - 506 |
|
$1.1700 | Buy Now |
DISTI #
Molex 21039-0319
|
PEI Genesis | Interconnection Device | 506 |
|
Buy Now | |
DISTI #
4249295
|
Farnell | RoHS: Not Compliant Min Qty: 44 Container: Each | 0 |
|
$3.6947 | Buy Now |
|
Master Electronics | FFC Jumper Cable 16Conductors 1mm 0.127m 1.3A 30V Premo-Flex Bag RoHS: Compliant |
506 Partner Stock |
|
$1.0200 / $1.6400 | Buy Now |
DISTI #
10156565
|
TestEquity LLC | Molex 21039-0319 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 127.00mm Cable Length, Tin(Sn) Plating | 506 |
|
$1.2400 | Buy Now |