-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21038822425
|
TME | Plug, M12, PIN: 4, female, D code-Ethernet, for cable, crimped, 250V Min Qty: 1 | 0 |
|
$35.9300 / $46.2000 | RFQ |
|
ComSIT USA | CIRCULAR CONNECTOR M12 SHIELDED, D-CODED Circular Connector RoHS: Compliant | Europe - 1198 |
|
RFQ | |
DISTI #
2784149
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$47.3540 / $56.5060 | Buy Now |
DISTI #
2784149
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$43.6109 / $54.0895 | Buy Now |
DISTI #
2842738
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.1107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038822425
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038822425
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |