-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5213
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Crimp Socket - Contacts Not Supplied, Sensor Connector Mounting:Straight Cable Rohs Compliant: Yes |Harting 21038812425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$27.7100 / $34.8400 | Buy Now |
DISTI #
37AC2285
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Crimp Socket - Contacts Not Supplied, Ip/Nema Rating:Ip65, Ip67Rohs Compliant: Yes |Harting 21038812425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5700 / $31.7300 | Buy Now |
DISTI #
1195-8813-ND
|
DigiKey | CONN PLG HSG F 4P INLINE PNL MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
101 In Stock |
|
$23.1330 / $31.2400 | Buy Now |
DISTI #
617-21038812425
|
Mouser Electronics | Circular Metric Connectors PFT Slim design fml D-coded RoHS: Compliant | 465 |
|
$24.8300 / $31.3000 | Buy Now |
DISTI #
71556143
|
RS | M12 4pin female shielded, panel feed through, straight, cable diameter 5.5-8.8m | HARTING 21038812425 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$25.3400 / $32.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.1300 | Buy Now |
DISTI #
HRT21038812425
|
Heilind Electronics | M12 D-CODE 4PIN FEMALE SH | Americas - 0 in Stock |
|
$28.0625 / $38.7000 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
DISTI #
21038812425
|
TTI | Circular Metric Connectors PFT Slim design fml D-coded RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.6600 / $31.8300 | Buy Now |
DISTI #
2765303
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$28.2899 / $34.9472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038812425
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038812425
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |