-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PLUG HSG FMALE 4POS INLINE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4099
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Crimp Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Harting 21038812405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8200 / $34.8400 | Buy Now |
DISTI #
1195-5614-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
77 In Stock |
|
$18.0808 / $25.1500 | Buy Now |
DISTI #
617-21038812405
|
Mouser Electronics | Circular Metric Connectors M12 SLIM FEMALE CRIMP 4 POL D COD RoHS: Compliant | 332 |
|
$23.6300 / $30.3900 | Buy Now |
DISTI #
70882377
|
RS | Circular M12 Socket, D Coded, 4 Position, Crimp Terminal, 4A, 48V, M12 Series | HARTING 21038812405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5900 / $32.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.4500 | Buy Now |
DISTI #
HRT21038812405
|
Heilind Electronics | M12 SLIM FEMALE CRIMP 4 POL D COD | Americas - 0 in Stock |
|
$26.1875 / $36.1000 | Buy Now |
DISTI #
77782677
|
Verical | Conn M12 Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$28.9014 / $37.6812 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
21038812405
|
TTI | Circular Metric Connectors M12 SLIM FEMALE CRIMP 4 POL D COD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 52 In Stock |
|
$23.1200 / $30.0900 | Buy Now |
DISTI #
21038812405
|
TME | Plug, M12, PIN: 4, female, D code-Ethernet, for cable, crimped, 250V Min Qty: 1 | 8 |
|
$23.3900 / $29.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038812405
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038812405
HARTING Technology Group
CONN PLUG HSG FMALE 4POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |