-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Male, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8547
|
Newark | Sensor Connector, M12, Plug, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Crimp Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Harting 21038811805 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$30.9600 / $41.7900 | Buy Now |
DISTI #
1195-5612-ND
|
DigiKey | CONN PLUG HSNG MALE 8POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
186 In Stock |
|
$25.8552 / $34.9100 | Buy Now |
DISTI #
617-21038811805
|
Mouser Electronics | Circular Metric Connectors HAR-SPEED M12CRIMP SLIMDESIGN X-CODED RoHS: Compliant | 543 |
|
$31.5700 / $40.7400 | Buy Now |
DISTI #
70448920
|
RS | Circular M12 Plug, X Coded, 8 Position, Crimp, 0.5A, 458V, Har-Speed M12 Series | HARTING 21038811805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 371 |
|
$34.3500 / $44.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.4600 | Buy Now |
DISTI #
HRT21038811805
|
Heilind Electronics | HAR-SPEED M12CRIMP SLIMDESIGN X-CODED | Americas - 243 in Stock |
|
$36.2344 / $49.9800 | Buy Now |
DISTI #
21038811805
|
TTI | Circular Metric Connectors HAR-SPEED M12CRIMP SLIMDESIGN X-CODED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 308 In Stock |
|
$30.9000 / $41.4300 | Buy Now |
DISTI #
21038811805
|
TME | Plug, M12, PIN: 8, male, X code-ProfiNET, for cable, crimped, 48V Min Qty: 1 | 1 |
|
$33.8800 / $42.9300 | Buy Now |
DISTI #
HRT21038811805
|
Interstate Connecting Components | HAR-SPEED M12CRIMP SLIMDESIGN X-CODED | 57 |
|
$36.2344 / $49.9800 | Buy Now |
DISTI #
4262818
|
element14 Asia-Pacific | SENSOR CONN, M12, PLUG, 8POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.6409 / $46.1438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038811805
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038811805
HARTING Technology Group
Circular Connector, 8 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |