-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2103842-2-ND
|
DigiKey | FUSE,630A MSD PLUG,ASSY,SLD Min Qty: 18 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.3794 | Buy Now |
DISTI #
2103842-2
|
Avnet Americas | Connector Housing Plug Straight Orange - Bulk (Alt: 2103842-2) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$122.9024 / $147.8996 | Buy Now |
DISTI #
AMP2103842-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$153.1685 / $155.4547 | Buy Now | |
|
Onlinecomponents.com | FUSE,630A MSD PLUG,ASSY,SLD | 0 |
|
$124.6700 / $243.7200 | Buy Now |
DISTI #
2103842-2
|
Avnet Americas | Connector Housing Plug Straight Orange - Bulk (Alt: 2103842-2) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$122.9024 / $147.8996 | Buy Now |
DISTI #
AMP2103842-2
|
Interstate Connecting Components | 0 |
|
$153.1685 / $155.4547 | Buy Now | |
|
Master Electronics | FUSE,630A MSD PLUG,ASSY,SLD | 0 |
|
$124.6700 / $243.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103842-2
TE Connectivity
Buy Now
|
Compare Parts:
2103842-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 242 A | |
Wire Size-Max |