-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5616
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Crimp Socket - Contacts Not Supplied, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Harting 21038214530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5800 / $66.9200 | Buy Now |
DISTI #
1195-8839-ND
|
DigiKey | M12 PUSHPULL A-CODE 4/5PIN FEMAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.5300 | Buy Now |
DISTI #
617-21038214530
|
Mouser Electronics | Circular Metric Connectors M12 Acode 4/5pin FE PushPull,shielded RoHS: Compliant | 0 |
|
$57.7800 / $61.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.0300 | Buy Now |
DISTI #
HRT21038214530
|
Heilind Electronics | M12 PUSHPULL A-CODE 45PIN FEMA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21038214530
|
TTI | Circular Metric Connectors M12 Acode 4/5pin FE PushPull,shielded RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$57.7800 / $61.8900 | Buy Now |
DISTI #
21038214530
|
TME | M12-PP-CC-CRIMP-5P-ACOD-F-ANG-SHLD Min Qty: 1 | 0 |
|
$38.0900 / $48.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21038214530
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21038214530
HARTING Technology Group
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR |