-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5798
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 11.8", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21035991506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8900 / $38.9900 | Buy Now |
DISTI #
1195-8854-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 0.98' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
19 In Stock |
|
$27.8544 / $37.6100 | Buy Now |
DISTI #
617-21035991506
|
Mouser Electronics | Circular Metric Connectors M12 L CODE 04P MA PFT 2.5MMSQ RoHS: Compliant | 35 |
|
$27.0600 / $36.7400 | Buy Now |
DISTI #
71816618
|
RS | M12 L-code 4pin (no FE) male panel feed through-0.3m 2.5mm2 (AWG14) flying leads | HARTING 21035991506 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$23.0500 / $38.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.2400 | Buy Now |
DISTI #
HRT21035991506
|
Heilind Electronics | PFT W WIRES,0.3M M,14AWG FRONT MOUNTING | Americas - 0 in Stock |
|
$29.7619 / $40.4000 | Buy Now |
DISTI #
21035991506
|
TTI | Circular Metric Connectors M12 L CODE 04P MA PFT 2.5MMSQ RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$24.4800 / $35.8100 | Buy Now |
DISTI #
3217419
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.3253 / $37.6439 | Buy Now |
DISTI #
3217419
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 3 Days Container: Each | 0 |
|
$28.6479 / $38.0799 | Buy Now |
|
Neutron USA | M12 L-code 4pin (no FE) male panel feedthrough-0.3m 2.5mm2 (AWG14) flying leads | 50 |
|
$136.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21035991506
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21035991506
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |