-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6786
|
Newark | Sensor Cord, 5P, M12 Plug-Free End, 0.3M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21035991505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3200 / $38.1000 | Buy Now |
DISTI #
1195-8808-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 0.98' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9507 / $37.7400 | Buy Now |
DISTI #
617-21035991505
|
Mouser Electronics | Circular Metric Connectors M12-p-pft-crimp RoHS: Compliant | 54 |
|
$25.2500 / $34.0100 | Buy Now |
DISTI #
71202343
|
RS | Standard Circular, PFT, 4, Male, L-Coded, Gold, Circular connectors M12 Series | HARTING 21035991505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.2400 | Buy Now |
DISTI #
HRT21035991505
|
Heilind Electronics | M12 L-CODE 4+PE PIN MALE PANEL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77780171
|
Verical | Cable Assembly, PFT male L-coded 2.5mm² Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$37.4868 | Buy Now |
DISTI #
21035991505
|
TTI | Circular Metric Connectors M12-p-pft-crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$26.3800 / $33.6700 | Buy Now |
DISTI #
21035991505
|
TME | Socket, M12, PIN: 5, female, L code-Power, Type: with leads, 63V, 12A Min Qty: 1 | 3 |
|
$25.6500 / $32.4800 | Buy Now |
DISTI #
2696078
|
element14 Asia-Pacific | SENSOR CORD, 5P, M12 PLUG-FREE END, 0.3M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.6232 / $39.0692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21035991505
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21035991505
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |