-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2281
|
Newark | Sensor Connector, 8Pos, Rcpt, Panel, Product Range:Har-Speed Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Pcb Socket, Ip/Nema Rating:Ip67, Contact Plating:Goldrohs Compliant: Yes |Harting 21033812811 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3900 / $53.1600 | Buy Now |
DISTI #
1195-8792-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$34.4541 / $46.5300 | Buy Now |
DISTI #
617-21033812811
|
Mouser Electronics | Circular Metric Connectors M12 Cat6a Bu gerade HWM RoHS: Compliant | 0 |
|
$34.4200 / $42.6000 | Order Now |
DISTI #
71816635
|
RS | M Series Connector, Wt 27 g, Female, 8 Positions, Circular Connectors, 12 Series | HARTING 21033812811 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$32.8000 / $46.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.7700 | Buy Now |
DISTI #
HRT21033812811
|
Heilind Electronics | M12 X-CODE 8PIN FEMALE PCB WIT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21033812811
|
TME | M12 Cat6A Bu gerade HWM Min Qty: 1 | 0 |
|
$40.8500 / $51.7400 | RFQ |
DISTI #
3221372
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.2230 / $48.9980 | Buy Now |
DISTI #
3221372
|
Farnell | SENSOR CONNECTOR, 8POS, RCPT, PANEL RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Each | 0 |
|
$34.9222 / $47.1600 | Buy Now |
|
Neutron USA | M12 X-code 8pin female PCB with rear panel mounting, straight, Cat6A | 50 |
|
$157.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033812811
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033812811
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Backshell Type | SOLID | |
Body Depth | 0.984 inch | |
Body Diameter | 0.64 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Shell Material | ZINC ALLOY | |
Termination Type | SCREW | |
Total Number of Contacts | 8 |