-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 2POS PNL MNT SKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6620
|
Newark | Sensor Conn, M12, Rcpt, 2Pos, Panel, Product Range:Harax Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:2 Positions, Sensor Contact Type:Idc/Idt Socket, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Harting 21033412425 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$13.0600 | Buy Now |
DISTI #
1195-8774-ND
|
DigiKey | CONN RCPT FMALE 2POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$41.1390 / $44.8300 | Buy Now |
DISTI #
617-21033412425
|
Mouser Electronics | Circular Metric Connectors PFT M12 SHIELD HARAX B-CODE FEM RoHS: Compliant | 3 |
|
$41.0800 / $49.0000 | Buy Now |
DISTI #
V79:2366_28371367
|
Arrow Electronics | Conn M12 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1942 | Americas - 11 |
|
$31.3100 / $35.8400 | Buy Now |
DISTI #
70732626
|
RS | M Series Connector, Wt 48.33 g, Female, Circular Connectors, 12 Series | HARTING 21033412425 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7200 / $76.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.6900 | Buy Now |
DISTI #
HRT21033412425
|
Heilind Electronics | M12 B-CODE 2PIN FEMALE HARAXID | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
46530622
|
Verical | Conn M12 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 16 |
|
$16.8347 / $17.9907 | Buy Now |
DISTI #
69221640
|
Verical | Conn M12 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1942 | Americas - 11 |
|
$31.3100 / $35.8400 | Buy Now |
DISTI #
21033412425
|
TTI | Circular Metric Connectors PFT M12 SHIELD HARAX B-CODE FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$39.8400 / $43.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033412425
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033412425
HARTING Technology Group
CONN RCPT 2POS PNL MNT SKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |