-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4271
|
Newark | Modular Conn, 2P2C, R/A Spe Jack, Th, Modular Connector Type:Spe Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):2P2C, Lan Category:-, Ip Rating:Ip65, Ip67, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Harting 21033394201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$7.1900 | Buy Now |
DISTI #
74AK4384
|
Newark | Modular Conn, 2P2C, R/A Spe Jack, Th Rohs Compliant: Yes |Harting 21033394201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $16.3700 | Buy Now |
DISTI #
1195-21033394201CT-ND
|
DigiKey | T1 INDUSTRIAL JACK M12 ANGLED Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
350 In Stock |
|
$8.2076 / $13.5800 | Buy Now |
DISTI #
617-21033394201
|
Mouser Electronics | Modular Connectors / Ethernet Connectors T1 INDUSTRIAL JACK M12 ANGLED RoHS: Compliant | 328 |
|
$10.1800 / $12.4700 | Buy Now |
DISTI #
V99:2348_28590268
|
Arrow Electronics | T1 Ind. Jack M12, angled Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2235 | Americas - 350 |
|
$9.4630 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 350 Package Multiple: 350 | 0 |
|
$7.9400 | Buy Now |
DISTI #
HRT21033394201
|
Heilind Electronics | T1 IND. JACK M12, ANGLED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21033394201
|
TTI | Modular Connectors / Ethernet Connectors T1 INDUSTRIAL JACK M12 ANGLED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 350 In Stock |
|
$10.1800 / $11.3500 | Buy Now |
DISTI #
4180473
|
element14 Asia-Pacific | MODULAR CONN, 2P2C, R/A SPE JACK, TH RoHS: Compliant Min Qty: 1 Container: Each | 670 |
|
$12.3145 / $19.2848 | Buy Now |
DISTI #
4180473
|
Farnell | MODULAR CONN, 2P2C, R/A SPE JACK, TH RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 670 |
|
$13.0161 / $20.3463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033394201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033394201
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |