-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4266
|
Newark | Modular Conn, 2P2C, Spe Jack, Th, Modular Connector Type:Spe Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):2P2C, Lan Category:-, Ip Rating:Ip65, Ip67, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Harting 21033392202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$7.3000 | Buy Now |
DISTI #
74AK7912
|
Newark | Modular Conn, 2P2C, Spe Jack, Th Rohs Compliant: Yes |Harting 21033392202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $15.5500 | Buy Now |
DISTI #
1195-21033392202-ND
|
DigiKey | T1 IND.JACK,T1-M12 STRA.,12,5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$8.3285 / $13.7800 | Buy Now |
DISTI #
617-21033392202
|
Mouser Electronics | Modular Connectors / Ethernet Connectors T1-M12 INDUSTRIAL JACK STR RoHS: Compliant | 50 |
|
$10.3300 / $12.7700 | Buy Now |
DISTI #
V99:2348_28590269
|
Arrow Electronics | Conn M12 Circular SKT 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2242 | Americas - 50 |
|
$8.9800 / $9.5340 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.0600 | Buy Now |
DISTI #
HRT21033392202
|
Heilind Electronics | T1 IND.JACK,T1-M12 STRA.,12,5M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69830139
|
Verical | Conn M12 Circular SKT 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 50 |
|
$8.9800 / $9.5340 | Buy Now |
DISTI #
21033392202
|
TTI | Modular Connectors / Ethernet Connectors T1-M12 INDUSTRIAL JACK STR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$10.3300 / $11.7400 | Buy Now |
DISTI #
4180470
|
element14 Asia-Pacific | MODULAR CONN, 2P2C, SPE JACK, TH RoHS: Compliant Min Qty: 1 Container: Each | 98 |
|
$11.6781 / $18.2848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033392202
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033392202
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |