-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3p Inner Hsg, Split Hdr, Key A, HVA280
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8917
|
Newark | Automotive Housing, Hdr, 3Pos, Orange Rohs Compliant: Yes |Te Connectivity 2103321-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2024 |
|
$1.1400 / $1.7700 | Buy Now |
DISTI #
17-2103321-1-ND
|
DigiKey | CONN HSG 3POS 5.20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2549 In Stock |
|
$0.6592 / $1.2300 | Buy Now |
DISTI #
2103321-1
|
Avnet Americas | Conn Sealed Housing RCP 3 POS 5.2mm ST Cable Mount - Bulk (Alt: 2103321-1) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.7769 / $0.8772 | Buy Now |
DISTI #
571-2103321-1
|
Mouser Electronics | Automotive Connectors 3p Inner Hsg, Split Hdr, Key A, HVA280 RoHS: Compliant | 2837 |
|
$0.7250 / $1.2300 | Buy Now |
DISTI #
E02:0323_09253990
|
Arrow Electronics | Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole Min Qty: 1885 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2307 | Europe - 1885 |
|
$0.6733 / $0.7103 | Buy Now |
DISTI #
AMP2103321-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8884 / $0.9351 | Buy Now | |
|
Onlinecomponents.com | 3p Inner Hsg, Split Hdr, Key A, HVA280 |
241 Partner Stock |
|
$0.7930 / $1.2340 | Buy Now |
DISTI #
73588279
|
Verical | Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$1.0442 | Buy Now |
DISTI #
68774297
|
Verical | Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole Min Qty: 8 Package Multiple: 1 Date Code: 2307 | Americas - 1880 |
|
$0.6719 / $0.7088 | Buy Now |
DISTI #
70330791
|
Verical | Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole Min Qty: 50 Package Multiple: 1 | Americas - 241 |
|
$1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103321-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103321-1
TE Connectivity
3p Inner Hsg, Split Hdr, Key A, HVA280
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.681 inch | |
Body Depth | 0.496 inch | |
Body Length | 0.882 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Terminal Pitch | 5.2 mm |