-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PLUG MALE 5POS GOLD SCREW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4086
|
Newark | Sensor Connector, M12, Plug, 5Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Harting 21033193501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2100 / $16.8900 | Buy Now |
DISTI #
1195-5598-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$9.8195 / $16.2400 | Buy Now |
DISTI #
617-21033193501
|
Mouser Electronics | Circular Metric Connectors M12SCRW5P-ACOD-M-ANG RoHS: Compliant | 1 |
|
$9.6800 / $13.7600 | Buy Now |
DISTI #
70882364
|
RS | Circular M12 Right Angle Plug, A Coded, 5 Position, Screw Term, 7.5A, M12 Series | HARTING 21033193501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2800 / $14.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.5400 | Buy Now |
DISTI #
HRT21033193501
|
Heilind Electronics | M12-SCREW-5P-ACOD-M-ANG | Americas - 0 in Stock |
|
$10.0952 / $14.6800 | Buy Now |
DISTI #
21033193501
|
TTI | Circular Metric Connectors M12SCRW5P-ACOD-M-ANG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$8.9000 / $10.4900 | Buy Now |
DISTI #
21033193501
|
TME | Plug, M12, PIN: 5, male, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 5 |
|
$7.6300 / $9.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033193501
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033193501
HARTING Technology Group
CONN PLUG MALE 5POS GOLD SCREW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |