-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6604
|
Newark | Sensor Cord, M12 5P Plug-Free End, 19.7", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Harting 21033111501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8600 / $37.1700 | Buy Now |
DISTI #
1195-6932-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
62 In Stock |
|
$24.9204 / $33.6500 | Buy Now |
DISTI #
617-21033111501
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 CODED ML PNL FEEDTHRU RoHS: Compliant | 98 |
|
$26.1000 / $30.7700 | Buy Now |
DISTI #
70428051
|
RS | M12 500mm Male Panel Feed Through Cable for use with M12 Sensor Connectors | HARTING 21033111501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0400 / $35.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.1200 | Buy Now |
DISTI #
HRT21033111501
|
Heilind Electronics | M12 PANEL FEED-THROUGH M M16X 1.5 5-PIN | Americas - 0 in Stock |
|
$30.7937 / $41.7600 | Buy Now |
DISTI #
77776502
|
Verical | Cable Assembly Circular 0.5m 20AWG M12 Circular 5 Straight Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$34.4507 / $44.8986 | Buy Now |
DISTI #
21033111501
|
TME | Socket, M12, PIN: 5, male, A code-DeviceNet / CANopen, IP65,IP67 Min Qty: 1 | 7 |
|
$27.8900 / $35.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21033111501
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21033111501
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |