-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INNER HOUSING, PLUG, HVA280-3PXM, XE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8916
|
Newark | Automotive Housing, Plug, 2Pos Rohs Compliant: Yes |Te Connectivity 2103306-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3067 |
|
$1.5800 / $3.0400 | Buy Now |
DISTI #
2103306-1-ND
|
DigiKey | PLUG HOUSING 2 POS HVA280-3PXM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2942 In Stock |
|
$1.0656 / $1.8200 | Buy Now |
DISTI #
2103306-1
|
Avnet Americas | Conn Sealed Housing PL 2 POS 5.2mm ST Cable Pack - Bulk (Alt: 2103306-1) Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 5889 Factory Stock |
|
$1.0064 / $1.1362 | Buy Now |
DISTI #
571-2103306-1
|
Mouser Electronics | Automotive Connectors INNER HOUSING, PLUG HVA280-3PXM, XE RoHS: Compliant | 2873 |
|
$1.1100 / $1.8200 | Buy Now |
DISTI #
AMP2103306-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.1507 / $1.2113 | Buy Now | |
|
Onlinecomponents.com | INNER HOUSING PLUG HVA280-3PXM XE | 0 |
|
$0.9730 / $1.5980 | Buy Now |
|
Onlinecomponents.com | INNER HOUSING PLUG HVA280-3PXM XE |
42 In Stock |
|
$1.2700 / $1.6300 | Buy Now |
DISTI #
76845454
|
Verical | Conn Housing PL 2 POS 5.2mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.3527 | Buy Now |
DISTI #
41523747
|
Verical | Conn Housing PL 2 POS 5.2mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 2088 |
|
$0.9481 / $1.0062 | Buy Now |
DISTI #
2103306-1
|
TTI | Automotive Connectors INNER HOUSING, PLUG HVA280-3PXM, XE Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 160 In Stock |
|
$1.0800 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103306-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103306-1
TE Connectivity
INNER HOUSING, PLUG, HVA280-3PXM, XE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.84 inch | |
Body Depth | 0.457 inch | |
Body Length | 1.2 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING |