-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s), Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M2283
|
Newark | Sensor Connector, M12, Plug, 5Pos, Cable, Product Range:Harax Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Idc/Idt Pin, Ip/Nema Rating:Ip65, Ip67, Gender:Plug Rohs Compliant: Yes |Harting 21032721505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9700 / $32.3500 | Buy Now |
DISTI #
1195-3235-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
44 In Stock |
|
$19.6743 / $27.3700 | Buy Now |
DISTI #
617-21032721505
|
Mouser Electronics | Circular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L5 M RoHS: Compliant | 17 |
|
$20.9500 / $28.2200 | Buy Now |
DISTI #
V79:2366_28352964
|
Arrow Electronics | Conn Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1925 | Americas - 9 |
|
$17.1100 / $20.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.7700 | Buy Now |
DISTI #
HRT21032721505
|
Heilind Electronics | CIRCULAR CONN W. HARAX M12 L5 M | Americas - 0 in Stock |
|
$24.6825 / $33.5200 | Buy Now |
DISTI #
69200480
|
Verical | Conn Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1925 | Americas - 9 |
|
$17.1100 / $20.3500 | Buy Now |
DISTI #
21032721505
|
TTI | Circular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L5 M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$20.7400 / $27.9300 | Buy Now |
DISTI #
21032721505
|
TME | Circular Connector w. Harax M12 L5 M Min Qty: 1 | 0 |
|
$23.3800 / $29.6200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21032721505
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21032721505
HARTING Technology Group
Circular Connector, 5 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |