-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128453-ND
|
DigiKey | CONN HDR HSG 2POS SPLIT HDR Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1290 In Stock |
|
$0.5905 / $1.1000 | Buy Now |
DISTI #
2103245-2
|
Avnet Americas | Connector Housing Plug 2Position Straight Cable Mount Orange - Bulk (Alt: 2103245-2) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.5857 / $0.6613 | Buy Now |
DISTI #
571-2103245-2
|
Mouser Electronics | Automotive Connectors Inner Housing Split HDR Key B HVA280 RoHS: Compliant | 1779 |
|
$0.5900 / $0.9400 | Buy Now |
DISTI #
AMP2103245-2
|
Heilind Electronics | INNER HOUSING, SPLIT HDR, KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Inner Housing, Split Hdr, Key B, HVA280 RoHS: Compliant | 0 |
|
$0.6060 / $0.9300 | Buy Now |
DISTI #
73592777
|
Verical | Inner Housing, Split Hdr, Key B, HVA280 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 33000 |
|
$0.6471 / $0.7873 | Buy Now |
DISTI #
2103245-2
|
TTI | Automotive Connectors Inner Housing Split HDR Key B HVA280 Min Qty: 3000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.6100 / $0.6800 | Buy Now |
DISTI #
2103245-2
|
Avnet Americas | Connector Housing Plug 2Position Straight Cable Mount Orange - Bulk (Alt: 2103245-2) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.5857 / $0.6613 | Buy Now |
DISTI #
AMP2103245-2
|
Interstate Connecting Components | INNER HOUSING, SPLIT HDR, KEY | 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103245-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103245-2
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.276 inch | |
Body Depth | 0.496 inch | |
Body Length | 0.882 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Terminal Pitch | 10.4 mm |