-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R6599
|
Newark | Sensor Conn, M12, Plug, 2Pos, Cable, Product Range:Harax Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:2 Positions, Sensor Contact Type:Idc/Idt Pin, Sensor Connector Mounting:Straight Cable Mountrohs Compliant: Yes |Harting 21032411301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2900 / $40.2000 | Buy Now |
DISTI #
1195-3231-ND
|
DigiKey | CONN PLUG MALE 2POS GOLD IDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6 In Stock |
|
$29.2256 / $39.4700 | Buy Now |
DISTI #
617-21032411301
|
Mouser Electronics | Circular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L3 M RoHS: Compliant | 0 |
|
$28.2200 / $38.0100 | Order Now |
DISTI #
70732612
|
RS | circular Connector w. Harax M12 L3 M | HARTING 21032411301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6700 / $40.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.3300 | Buy Now |
DISTI #
HRT21032411301
|
Heilind Electronics | CIRCULAR CONN W. HARAX M12 L3 M | Americas - 0 in Stock |
|
$32.7344 / $45.1600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
21032411301
|
TTI | Circular Metric Connectors CIRCULAR CONNECTOR W. HARAX M12 L3 M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$32.4300 / $39.7400 | Buy Now |
DISTI #
21032411301
|
TME | Plug, M12, PIN: 2, male, L code-Power, for cable, IDC, IP67, straight Min Qty: 1 | 0 |
|
$27.3100 / $34.5900 | RFQ |
DISTI #
2913602
|
element14 Asia-Pacific | SENSOR CONN, M12, PLUG, 2POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.6901 / $44.0921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21032411301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21032411301
HARTING Technology Group
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |