-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COLLET, SIZE 2, HVA280
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6778
|
Newark | Collet, Size 2, Pa66 Gf, Black Rohs Compliant: Yes |Te Connectivity 2103155-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10890 |
|
$0.8050 / $1.0400 | Buy Now |
DISTI #
17-2103155-2-ND
|
DigiKey | COLLET, SIZE 2, HVA280 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8382 In Stock |
|
$0.7741 / $1.0000 | Buy Now |
DISTI #
2103155-2
|
Avnet Americas | COLLET,SIZE2,HVA280 - Bulk (Alt: 2103155-2) Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.7153 / $0.7834 | Buy Now |
DISTI #
571-2103155-2
|
Mouser Electronics | Automotive Connectors COLLET, SIZE 2 HVA280 RoHS: Compliant | 0 |
|
$0.7640 | Order Now |
DISTI #
AMP2103155-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8349 | Buy Now | |
|
Onlinecomponents.com | COLLET, SIZE 2, HVA280 | 0 |
|
$0.7270 / $2.0440 | Buy Now |
DISTI #
73587924
|
Verical | Connector Accessories COLLET, SIZE 2, HVA280 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.7564 | Buy Now |
DISTI #
41795337
|
Verical | Connector Accessories COLLET, SIZE 2, HVA280 RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 9558 |
|
$0.7746 / $0.7847 | Buy Now |
DISTI #
2103155-2
|
TTI | Automotive Connectors COLLET, SIZE 2 HVA280 Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.7200 | Buy Now |
DISTI #
2103155-2
|
Avnet Americas | COLLET,SIZE2,HVA280 - Bulk (Alt: 2103155-2) Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.7153 / $0.7834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103155-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103155-2
TE Connectivity
COLLET, SIZE 2, HVA280
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |