-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8380
|
Newark | Collet, Size 1, Pa66 Gf, Orange, Accessory Type:Collet, For Use With:Amp Hva 280 Series Automotive Connectors, Product Range:Hva 280 Series Rohs Compliant: Yes |Te Connectivity 2103155-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2089 |
|
$0.4820 | Buy Now |
DISTI #
2103155-1-ND
|
DigiKey | COLLET, SIZE 1, HVA280 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
8525 In Stock |
|
$0.6742 / $1.2500 | Buy Now |
DISTI #
2103155-1
|
Avnet Americas | Connector Accessories Collet Polyamide Orange Size 1 - Bulk (Alt: 2103155-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6795 / $0.7443 | Buy Now |
DISTI #
68AH8380
|
Avnet Americas | Connector Accessories Collet Polyamide Orange Size 1 - Bulk (Alt: 68AH8380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 2089 Partner Stock |
|
$1.0400 / $1.2700 | Buy Now |
DISTI #
571-2103155-1
|
Mouser Electronics | Automotive Connectors COLLET, SIZE 1, HVA280 RoHS: Compliant | 9354 |
|
$0.7080 / $1.4600 | Buy Now |
|
Future Electronics | HVA 280 Series Size 1 Multi Core Collet RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 10000Bag |
|
$0.4650 | Buy Now |
DISTI #
AMP2103155-1
|
Heilind Electronics | COLLET, SIZE 1, HVA280 | Americas - 0 in Stock |
|
$0.7931 | Buy Now |
|
Onlinecomponents.com | COLLET, SIZE 1, HVA280 RoHS: Compliant |
5342 In Stock |
|
$0.6310 / $1.1160 | Buy Now |
DISTI #
73587724
|
Verical | Connector Accessories Collet Straight Polyamide 6/6 Orange Package RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 60000 |
|
$0.7704 / $0.8988 | Buy Now |
DISTI #
63268669
|
Verical | Connector Accessories Collet Straight Polyamide 6/6 Orange Package RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2025 | Americas - 5200 |
|
$0.6068 / $0.7792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103155-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103155-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |