-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8379
|
Newark | Cable Seal, Size 1, Silicone, Yellow, Accessory Type:Cable Seal, For Use With:Amp Hva 280 Series Automotive Connectors, Product Range:Hva 280 Series Rohs Compliant: Yes |Te Connectivity 2103154-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1200 |
|
$0.5790 | Buy Now |
DISTI #
A142455-ND
|
DigiKey | CABLE SEAL, SIZE 1, HVA280 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2864 In Stock |
|
$0.6152 / $1.1400 | Buy Now |
DISTI #
2103154-1
|
Avnet Americas | Cable Accessories Cable Seal Silicone Yellow - Bulk (Alt: 2103154-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6201 / $0.6791 | Buy Now |
DISTI #
68AH8379
|
Avnet Americas | Cable Accessories Cable Seal Silicone Yellow - Bulk (Alt: 68AH8379) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 1200 Partner Stock |
|
$0.9570 / $1.1100 | Buy Now |
DISTI #
571-2103154-1
|
Mouser Electronics | Automotive Connectors CABLE SEAL, SIZE 1, HVA280 RoHS: Compliant | 3955 |
|
$0.6070 / $1.0400 | Buy Now |
DISTI #
72044447
|
RS | CABLE SEAL, SIZE 1, HVA280 | TE Connectivity 2103154-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 | RFQ |
|
Future Electronics | Size 1 Yellow Single Wire Seal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 5000Box |
|
$0.4850 / $0.5100 | Buy Now |
DISTI #
AMP2103154-1
|
Heilind Electronics | CABLE SEAL SIZE 1 HVA280 | Americas - 2695 in Stock |
|
$0.7345 / $0.9286 | Buy Now |
|
Onlinecomponents.com | CABLE SEAL, SIZE 1, HVA280 RoHS: Compliant | 0 |
|
$0.6220 / $0.9690 | Buy Now |
DISTI #
69737478
|
Verical | Connector Accessories Seal Straight Yellow RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2303 | Americas - 1224 |
|
$0.6049 / $1.0032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103154-1
TE Connectivity
Buy Now
|
Compare Parts:
2103154-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |