-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0157
|
Newark | Automotive Housing, Header, 2Pos, Product Range:Hva 280 Series, Gender:Header, No. Of Positions:2Positions, For Use With:Amp 2-2141598-2, 2-2141600-2 Pin & 963715-6, 963715-5, 928999-6, 928999-5 Socket Contacts, Ip Rating:- Rohs Compliant: Yes |Te Connectivity 2103124-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2.4400 | Buy Now |
DISTI #
2103124-4-ND
|
DigiKey | CONN HDR HSG 2POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
42 In Stock |
|
$8.0254 / $11.9800 | Buy Now |
DISTI #
2103124-4
|
Avnet Americas | HVA280 2P HEADER ASSY, KEY D - Bulk (Alt: 2103124-4) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6973 / $8.0595 | Buy Now |
DISTI #
70AH0157
|
Avnet Americas | HVA280 2P HEADER ASSY, KEY D - Bulk (Alt: 70AH0157) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 9 Partner Stock |
|
$9.2000 / $12.2800 | Buy Now |
DISTI #
571-2103124-4
|
Mouser Electronics | Automotive Connectors HVA280 2P HEADER ASSY, KEY D RoHS: Compliant | 691 |
|
$7.2400 / $11.9700 | Buy Now |
|
Future Electronics | HVA 280 Series 2 Position 10.4 mm Straight Automotive Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$6.3900 / $6.6700 | Buy Now |
DISTI #
AMP2103124-4
|
Heilind Electronics | HVA280 2P HEADER ASSY, KE | Americas - 0 in Stock |
|
$8.3466 / $8.7318 | Buy Now |
|
Onlinecomponents.com | HVA280 2P HEADER ASSY, KEY D RoHS: Compliant |
306 In Stock |
|
$7.9500 / $11.3100 | Buy Now |
DISTI #
65698894
|
Verical | Conn Housing RCP 2 POS Crimp ST Panel Mount Orange Package RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 185 |
|
$7.5300 / $8.1200 | Buy Now |
DISTI #
78448481
|
Verical | Conn Housing RCP 2 POS Crimp ST Panel Mount Orange Package RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2219 | Americas - 120 |
|
$10.8138 / $14.5747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103124-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2103124-4
TE Connectivity
Combination Line Connector, 2 Contact(s), Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TIN SHEILD PLATING | |
Body Breadth | 1.59 inch | |
Body Depth | 1.224 inch | |
Body Length | 1.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 10.4 mm | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 2103124-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2103124-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103124-1 | Combination Line Connector, 2 Contact(s), Male, Receptacle | TE Connectivity | 2103124-4 vs 2103124-1 |
2103124-5 | Combination Line Connector, 2 Contact(s), Male, Receptacle | TE Connectivity | 2103124-4 vs 2103124-5 |
2103124-2 | Combination Line Connector, 2 Contact(s), Male, Receptacle | TE Connectivity | 2103124-4 vs 2103124-2 |
2103124-6 | Combination Line Connector, 2 Contact(s), Male, Receptacle | TE Connectivity | 2103124-4 vs 2103124-6 |