-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8488
|
Newark | Sensor Connector, 4Pos, Plug, Cable, Product Range:Harax Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Idc/Idt Pin, Sensor Connector Mounting:Straight Cable Mountrohs Compliant: Yes |Harting 21031121405 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$3.8900 | Buy Now |
DISTI #
1195-8721-ND
|
DigiKey | M12 A-CODE 4PIN MALE, HARAX/IDC, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$12.9514 / $19.8500 | Buy Now |
DISTI #
617-21031121405
|
Mouser Electronics | Circular Metric Connectors Circular Connector w/ Harax M 1 2/ 4-p RoHS: Compliant | 0 |
|
$11.8800 / $18.1700 | Order Now |
DISTI #
70735394
|
RS | Circular Connector with Harax M 1 2/ 4-p | HARTING 21031121405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1000 / $20.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.3600 | Buy Now |
DISTI #
HRT21031121405
|
Heilind Electronics | M12 A-CODE 4PIN MALE, HAR | Americas - 0 in Stock |
|
$13.0794 / $19.0200 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$17.3040 / $22.2480 | Buy Now | |
DISTI #
21031121405
|
TME | Circular Connector with Harax M 1 2/ 4-p Min Qty: 1 | 0 |
|
$13.3600 / $16.8900 | RFQ |
DISTI #
3221389
|
element14 Asia-Pacific | SENSOR CONNECTOR, 4POS, PLUG, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$18.8280 / $23.2637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy