-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Female, Screw Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J7452
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:Harax Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Idc/Idt Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Harting 21031112405 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$9.2800 / $15.3500 | Buy Now |
DISTI #
1195-3225-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$8.3765 / $13.8600 | Buy Now |
DISTI #
617-21-03-111-2405
|
Mouser Electronics | Circular Metric Connectors 4P Female M12-S Straight Harax RoHS: Compliant | 337 |
|
$9.4600 / $14.3500 | Buy Now |
DISTI #
70103949
|
RS | Circular M12 Socket, A Coded, 4 Position, IDC Terminal, 4A, 32V, Harax Series | HARTING 21031112405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 254 |
|
$11.4600 / $15.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.3200 | Buy Now |
DISTI #
HRT21031112405
|
Heilind Electronics | HARAX M12-S FEMALE 4-POLE | Americas - 72 in Stock |
|
$9.8571 / $14.3400 | Buy Now |
DISTI #
77827078
|
Verical | Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 74 |
|
$10.7240 | Buy Now |
DISTI #
21031112405
|
TTI | Circular Metric Connectors 4P Female M12-S Straight Harax RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 81 In Stock |
|
$9.3700 / $12.4200 | Buy Now |
DISTI #
21031112405
|
TME | Plug, M12, PIN: 4, female, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 74 |
|
$8.7100 / $11.0300 | Buy Now |
DISTI #
HRT21031112405
|
Interstate Connecting Components | HARAX M12-S FEMALE 4-POLE | 24 |
|
$9.8571 / $14.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21031112405
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21031112405
HARTING Technology Group
Circular Connector, 4 Contact(s), Female, Screw Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |