Part Details for 21030C10 by Eaton Electronics
Overview of 21030C10 by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21030C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80108
|
Waytek, Inc. | Sure Power 21030C10 Converter 30A 24V TO 12V REPLACED 80107 21030C00 Min Qty: 1 Package Multiple: 6 Lead time: 22 Weeks, 1 Days | 52 |
|
$430.8800 / $473.6800 | Buy Now |