-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4531
|
Newark | Battery Holder, 1/2Aa, Pcb, Battery Sizes Accepted:1/2Aa, No. Of Batteries:1, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Pcb Lug, For Use With:1/2Aa Batteries Rohs Compliant: Yes |Keystone 2103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 364 |
|
$2.5600 / $3.0200 | Buy Now |
DISTI #
36-2103-ND
|
DigiKey | BATT HOLDER 1/2AA 1 CELL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
190 In Stock |
|
$2.5652 / $5.0600 | Buy Now |
DISTI #
534-2103
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs 1/2AA LITHIUM HOLDER RoHS: Compliant | 1184 |
|
$2.5600 / $4.9700 | Buy Now |
DISTI #
70182744
|
RS | Battery Holder, Insulated, THM, Alum, 1 Cell, 1/2 AA | Keystone Electronics 2103 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3300 / $4.6600 | RFQ |
|
Future Electronics | Rugged Steel Single 1/2 AA Cell with PC Lugs Lithium Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$2.9800 | Buy Now |
|
Bisco Industries | 588 |
|
Buy Now | ||
DISTI #
KEY2103
|
Heilind Electronics | LITIUM BATTERY HOLDER STE | Americas - 35 in Stock |
|
$2.9100 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
KEYS2103
|
TME | Holder, 1/2AA, Batt.no: 1, PCB,THM, for PCB Min Qty: 100 | 0 |
|
$3.5400 / $4.5500 | RFQ |
DISTI #
KEY2103
|
Interstate Connecting Components | LITIUM BATTERY HOLDER STE | 11 |
|
$2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2103
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
2103
Keystone Electronics Corp
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |