Part Details for 2103 by Adafruit Industries
Overview of 2103 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5233
|
Newark | Idc Breakout Helper - 2X16 (32 Pin) |Adafruit 2103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
1528-2103AD-ND
|
DigiKey | IDC BREAKOUT HELPER 2X16 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9500 | Buy Now |
DISTI #
V99:2348_14716904
|
Arrow Electronics | IDC Breakout Helper - 2x16 (32 pin) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 3 |
|
$1.9500 | Buy Now |
Part Details for 2103
2103 CAD Models
2103 Part Data Attributes:
|
2103
Adafruit Industries
Buy Now
|
Compare Parts:
2103
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |