Part Details for 2103 by Abbatron
Overview of 2103 by Abbatron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F539
|
Newark | Spacer, Round, Brass, 19.05Mm, Spacer Material:Brass, Overall Length:19.05Mm, Outer Diameter:6.35Mm, Inner Diameter:3.76Mm, Spacer Type:Round, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 2103 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$197.5800 / $230.9600 | Buy Now |
DISTI #
70209974
|
RS | Spacer, Round, Brass, Nickel Plated, #6 ID, 1/4" OD, 3/4" Length | Abbatron / HH Smith 2103 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.8300 | RFQ |
DISTI #
52137079
|
Verical | Spacer Round 3.76mm-ID 6.35mm-OD 19.05mm-LG Brass Nickel Min Qty: 100 Package Multiple: 100 Date Code: 1511 | Americas - 100 |
|
$1.8278 | Buy Now |