Part Details for 2103-V by Bourns Inc
Overview of 2103-V by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 2103-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor High Current Toroid 15uH/10.2uH 15% 1KHz 7.7A 0.012Ohm DCR RDL |
158 In Stock |
|
$1.3500 / $7.0200 | Buy Now |
DISTI #
51566314
|
Verical | Inductor High Current Toroid 15uH/10.2uH 15% 1KHz 7.7A 0.012Ohm DCR RDL Min Qty: 10 Package Multiple: 10 Date Code: 1503 | Americas - 150 |
|
$1.9527 / $9.1287 | Buy Now |
|
Master Electronics | Inductor High Current Toroid 15uH/10.2uH 15% 1KHz 7.7A 0.012Ohm DCR RDL |
158 In Stock |
|
$1.3500 / $7.0200 | Buy Now |
Part Details for 2103-V
2103-V CAD Models
2103-V Part Data Attributes:
|
2103-V
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2103-V
Bourns Inc
General Purpose Inductor, 15uH, 15%, 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Toroid | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.066 mm | |
Lead Spacing | 8.382 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21.844 mm | |
Package Length | 11.43 mm | |
Package Style | Toroidal | |
Rated Current-Max | 7.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |