-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9016
|
Newark | M8 Pcb Adapter, P-Code, 4-Pin, Female, For Use With:Circular Connectors, Accessory Type:M8 Pcb Adapter, Product Range:- Rohs Compliant: Yes |Harting 21023412431 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$12.1100 | Buy Now |
DISTI #
1195-21023412431-ND
|
DigiKey | M8 P-CODE 4PIN FEMALE STRAIGHT P Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
16 In Stock |
|
$12.3610 / $18.9500 | Buy Now |
DISTI #
617-21023412431
|
Mouser Electronics | Circular Metric Connectors M8 P-code 4pin FML straight pcb mnt (THR) w/ housing front mnt shielded IP67 RoHS: Compliant | 8 |
|
$12.3600 / $18.0400 | Buy Now |
DISTI #
V99:2348_26118403
|
Arrow Electronics | Conn M8 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2010 | Americas - 8 |
|
$13.4800 / $13.7900 | Buy Now |
DISTI #
73182626
|
RS | M8 P-code 4pin female straight pcb mount, THR, w-housing, front mount, shielded, IP6 | HARTING 21023412431 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7900 / $23.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.3700 | Buy Now |
DISTI #
HRT21023412431
|
Heilind Electronics | M8 P-CD FEM CON,4P,STRT,PC,THR W/HSG,SHLD,FRONT MT,IP67 | Americas - 7 in Stock |
|
$14.1746 / $20.5800 | Buy Now |
DISTI #
61161120
|
Verical | Conn M8 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 8 |
|
$13.4800 / $13.7900 | Buy Now |
DISTI #
78951598
|
Verical | Conn M8 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 8 |
|
$16.1015 | Buy Now |
DISTI #
HRT21023412431
|
Interstate Connecting Components | M8 P-CD FEM CON,4P,STRT,PC,THR W/HSG,SHLD,FRONT MT,IP67 | 2 |
|
$14.1746 / $20.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21023412431
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21023412431
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |