-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9014
|
Newark | M8 Pcb Adapter, P-Code, 4-Pin, Female, For Use With:Circular Connectors, Accessory Type:M8 Pcb Adapter, Product Range:- Rohs Compliant: Yes |Harting 21023412418 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.7500 | Buy Now |
DISTI #
1195-21023412418-ND
|
DigiKey | M8 P-CODE 4PIN FEMALE ANGLED PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
99 In Stock |
|
$5.4500 / $6.6000 | Buy Now |
DISTI #
617-21023412418
|
Mouser Electronics | Circular Metric Connectors M8 P-code 4pin FML angled pcb mnt (THR) w/o shielded IP67 (packaged in tray) RoHS: Compliant | 0 |
|
$6.1000 / $10.2100 | Order Now |
DISTI #
75124959
|
RS | M8 P-code 4pin female straight pcb mount(THR),w/o housing, shielded, IP67 | HARTING 21023412418 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.3400 | Buy Now |
DISTI #
HRT21023412418
|
Heilind Electronics | M8 P-CD FEM CON,4P,STRT,PC,THR W/O HSG,SHLD,IP67 | Americas - 75 in Stock |
|
$6.8438 / $8.1334 | Buy Now |
DISTI #
61255304
|
Verical | Conn M8 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Tray Min Qty: 2 Package Multiple: 1 Date Code: 2010 | Americas - 100 |
|
$3.9210 | Buy Now |
DISTI #
21023412418
|
TTI | Circular Metric Connectors M8 P-code 4pin FML angled pcb mnt (THR) w/o shielded IP67 (packaged in tray) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$6.8000 / $10.0800 | Buy Now |
DISTI #
HRT21023412418
|
Interstate Connecting Components | M8 P-CD FEM CON,4P,STRT,PC,THR W/O HSG,SHLD,IP67 | 25 |
|
$6.8438 / $8.1334 | Buy Now |
DISTI #
3919422
|
element14 Asia-Pacific | M8 PCB ADAPTER, P-CODE, 4-PIN, FEMALE RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$16.0086 / $17.6618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21023412418
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21023412418
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |