Part Details for 2102-5-00-50-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2102-5-00-50-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2102-5-00-50-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3975
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2102-5-00-50-00-00-07-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 / $0.6230 | Buy Now |
DISTI #
2102-500500000070-ND
|
DigiKey | TERM TURRET SINGLE L=2.39MM Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4040 | Buy Now |
DISTI #
575-2102500500000
|
Mouser Electronics | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER RoHS: Compliant | 0 |
|
$0.3760 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
MMX2102-5-00-50-00-00-070
|
Heilind Electronics | Americas - 1075 in Stock |
|
$0.0287 / $0.4386 | Buy Now | |
DISTI #
MMX2102-5-00-50-00-00-070
|
Interstate Connecting Components | 358 |
|
$0.0287 / $0.4386 | Buy Now | |
DISTI #
000000000000402155
|
Sager | Circuit Board Hardware - PCB 300u ELECTRO-SOLDER Min Qty: 1000 | 0 |
|
$0.0409 / $0.5000 | Buy Now |
Part Details for 2102-5-00-50-00-00-07-0
2102-5-00-50-00-00-07-0 CAD Models
2102-5-00-50-00-00-07-0 Part Data Attributes:
|
2102-5-00-50-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2102-5-00-50-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |
Alternate Parts for 2102-5-00-50-00-00-07-0
This table gives cross-reference parts and alternative options found for 2102-5-00-50-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102-5-00-50-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102-5-00-80-00-00-07-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 2102-5-00-50-00-00-07-0 vs 2102-5-00-80-00-00-07-0 |
2102-5-00-01-00-00-07-0 | PCB Terminal | Mill-Max Mfg Corp | 2102-5-00-50-00-00-07-0 vs 2102-5-00-01-00-00-07-0 |