Part Details for 210-33-628-41-001000 by Mill-Max Mfg Corp
Overview of 210-33-628-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 210-33-628-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-21033628411000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 0 |
|
$63.7900 / $67.5000 | Order Now |
DISTI #
000000000006118155
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$7.9100 / $72.8100 | Buy Now |
Part Details for 210-33-628-41-001000
210-33-628-41-001000 CAD Models
210-33-628-41-001000 Part Data Attributes:
|
210-33-628-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
210-33-628-41-001000
Mill-Max Mfg Corp
IC Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |
Alternate Parts for 210-33-628-41-001000
This table gives cross-reference parts and alternative options found for 210-33-628-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-33-628-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS628-01GT | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 210-33-628-41-001000 vs DS628-01GT |
HDS628-01GT | IC Socket, DIP28, 28 Contact(s) | Advanced Interconnections Corp | 210-33-628-41-001000 vs HDS628-01GT |
ICA-286-WB-TT | DIP28, IC SOCKET | 3M Electronics | 210-33-628-41-001000 vs ICA-286-WB-TT |
ICA-286-SL180-TT | DIP28, IC SOCKET | 3M Electronics | 210-33-628-41-001000 vs ICA-286-SL180-TT |
DS628-01TG | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 210-33-628-41-001000 vs DS628-01TG |
ICA-286-SL180-TG | DIP28, IC SOCKET | 3M Electronics | 210-33-628-41-001000 vs ICA-286-SL180-TG |
HDS628-01TG | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 210-33-628-41-001000 vs HDS628-01TG |
ICA-286-WB-TG | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | 210-33-628-41-001000 vs ICA-286-WB-TG |
ICA-286-SL180-TG30 | DIP28, IC SOCKET | 3M Electronics | 210-33-628-41-001000 vs ICA-286-SL180-TG30 |
ICA-286-SL180-TT | IC Socket, DIP28, 28 Contact(s) | 3M Interconnect | 210-33-628-41-001000 vs ICA-286-SL180-TT |