Part Details for 21-033857-007 by Amphenol Corporation
Overview of 21-033857-007 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 21-033857-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21-033857-007
|
Avnet Americas | Circular Contact SKT Crimp ST Cable Mount - Bulk (Alt: 21-033857-007) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
21-033857-007
|
Avnet Americas | Circular Contact SKT Crimp ST Cable Mount - Bulk (Alt: 21-033857-007) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | COAX CNT Min Qty: 1 | 88 |
|
$121.8300 / $146.1900 | Buy Now |
Part Details for 21-033857-007
21-033857-007 CAD Models
21-033857-007 Part Data Attributes:
|
21-033857-007
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21-033857-007
Amphenol Corporation
RF Twinaxial Connector, Female, Board Mount, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | SOCKET | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |