Part Details for 21-033470-001 by Amphenol Aerospace
Overview of 21-033470-001 by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-033470-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T4287
|
Newark | Circular Contact, Quadrax, Pin, 24Awg, Crimp, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:24Awg, For Use With:Tv-R Series, Mil-Dtl-38999 Series Iii Connectors Rohs Compliant: Yes |Amphenol Aerospace 21-033470-001 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.8000 | Buy Now |
DISTI #
1178-21-033470-001-ND
|
DigiKey | CONTACT PIN QUADRAX 24AWG CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bag |
22 In Stock |
|
$232.9200 / $260.7300 | Buy Now |
DISTI #
70144172
|
RS | 38999 III, 8 PIN, SPLIT-PAIR, QDR | Amphenol Aerospace 21-033470-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.1800 / $141.1100 | RFQ |
DISTI #
AAO21-033470-001
|
Heilind Electronics | 21-033470-001 | Americas - 40 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 24AWG RoHS: Compliant | 0 |
|
$104.4300 / $151.8500 | Buy Now |
DISTI #
AAO21-033470-001
|
Interstate Connecting Components | 21-033470-001 | 121 |
|
Buy Now | |
DISTI #
21-033470-001
|
FDH Electronics | Contacts Min Qty: 1 | 95 |
|
$82.5810 / $113.7780 | Buy Now RFQ |