Part Details for 21-033384-061 by Amphenol Corporation
Overview of 21-033384-061 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for 21-033384-061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 21-033384-061
|
Avnet Americas | Circular Connector Contact, High Frequency, Pin, Crimp, 22 AWG - Bulk (Alt: APH 21-033384-061) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-21-033384-061
|
Mouser Electronics | Circular MIL Spec Contacts 22 AWG Quadrax Pin Contact for TV-R | 17 |
|
$112.2600 / $131.6300 | Buy Now |
DISTI #
APH 21-033384-061
|
Avnet Americas | Circular Connector Contact, High Frequency, Pin, Crimp, 22 AWG - Bulk (Alt: APH 21-033384-061) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 10 |
|
RFQ |
Part Details for 21-033384-061
21-033384-061 CAD Models
21-033384-061 Part Data Attributes:
|
21-033384-061
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21-033384-061
Amphenol Corporation
Connector Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 21-033385-061 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |