Part Details for 21-033384-051 by Amphenol Corporation
Overview of 21-033384-051 by Amphenol Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 21-033384-051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 21-033384-051
|
Avnet Americas | Circular Connector Contact, High Frequency, Pin, Crimp, 24 AWG - Bulk (Alt: APH 21-033384-051) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51T4277
|
Avnet Americas | Circular Connector Contact, High Frequency, Pin, Crimp, 24 AWG - Bulk (Alt: 51T4277) Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 12 Partner Stock |
|
$96.0300 / $102.2300 | Buy Now |
DISTI #
21-033384-051
|
Avnet Americas | Conn Quadrax Contact PIN 1 POS ST 1 Terminal 1 Port - Bulk (Alt: 21-033384-051) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-21-033384-051
|
Mouser Electronics | Circular MIL Spec Contacts PIN QUADRAX RoHS: Not Compliant | 119 |
|
$71.3800 / $88.5700 | Buy Now |
DISTI #
72820235
|
Verical | Conn Circular PIN 1 POS ST 1 Terminal 1 Port Min Qty: 12 Package Multiple: 1 Date Code: 1824 | Americas - 3888 |
|
$50.2100 / $53.3700 | Buy Now |
|
Bristol Electronics | 404 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 329 |
|
$35.8864 / $44.4308 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 16 |
|
$58.1018 / $68.3550 | Buy Now |
DISTI #
21-033384-051
|
TTI | Circular MIL Spec Contacts PIN QUADRAX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1908 In Stock |
|
$61.4700 | Buy Now |
DISTI #
APH 21-033384-051
|
Avnet Americas | Circular Connector Contact, High Frequency, Pin, Crimp, 24 AWG - Bulk (Alt: APH 21-033384-051) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 21-033384-051
21-033384-051 CAD Models
21-033384-051 Part Data Attributes:
|
21-033384-051
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21-033384-051
Amphenol Corporation
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 21-033385-051 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |